
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,18000 € | 116,18 € |
| 50 | 110,37200 € | 5.518,60 € |
| 150 | 104,56293 € | 15.684,44 € |
| 1.000 | 98,75385 € | 98.753,85 € |
| Unit Price without VAT: | 116,18000 € |
|---|---|
| Unit Price with VAT: | 138,25420 € |

