
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,87000 € | 702,87 € |
| 50 | 667,76640 € | 33.388,32 € |
| 150 | 632,58060 € | 94.887,09 € |
| 1.000 | 597,47970 € | 597.479,70 € |
| Unit Price without VAT: | 702,87000 € |
|---|---|
| Unit Price with VAT: | 836,41530 € |

