
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG, 30 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,11000 € | 135,11 € |
| 50 | 128,35840 € | 6.417,92 € |
| 150 | 121,60280 € | 18.240,42 € |
| 1.000 | 114,84707 € | 114.847,07 € |
| Unit Price without VAT: | 135,11000 € |
|---|---|
| Unit Price with VAT: | 160,78090 € |

