38 Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Orange, Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL287A-C

DigiKey Part Number
3441-JL287A-C-ND
Manufacturer
Manufacturer Product Number
JL287A-C
Description
Compatible AOC 40G 7m
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Orange, Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
22.97' (7.00m)
Color
Orange, Aqua
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.866
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,82000 €255,82 €
50243,02900 €12.151,45 €
150230,23793 €34.535,69 €
1.000217,44692 €217.446,92 €
Unit Price without VAT:255,82000 €
Unit Price with VAT:304,42580 €