
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP28 (4) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,83000 € | 555,83 € |
| 50 | 528,04280 € | 26.402,14 € |
| 150 | 500,25113 € | 75.037,67 € |
| 1.000 | 472,45941 € | 472.459,41 € |
| Unit Price without VAT: | 555,83000 € |
|---|---|
| Unit Price with VAT: | 661,43770 € |

