
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP28 (4) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,26000 € | 338,26 € |
| 50 | 321,34720 € | 16.067,36 € |
| 150 | 304,43420 € | 45.665,13 € |
| 1.000 | 287,52117 € | 287.521,17 € |
| Unit Price without VAT: | 338,26000 € |
|---|---|
| Unit Price with VAT: | 402,52940 € |

