
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 € | 113,04 € |
| 50 | 107,38480 € | 5.369,24 € |
| 150 | 101,73300 € | 15.259,95 € |
| 1.000 | 96,08120 € | 96.081,20 € |
| Unit Price without VAT: | 113,04000 € |
|---|---|
| Unit Price with VAT: | 134,51760 € |

