Transceiver Module Networking, General Purpose 10Gbps 3.3V RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD092B-T-C

DigiKey Part Number
3441-JD092B-T-C-ND
Manufacturer
Manufacturer Product Number
JD092B-T-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 3.3V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Gbps
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.944
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1150,43000 €150,43 €
50142,95320 €7.147,66 €
150135,38907 €20.308,36 €
1.000127,90995 €127.909,95 €
Unit Price without VAT:150,43000 €
Unit Price with VAT:179,01170 €