ISFP-S7040-WB-D-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J9143B-C

DigiKey Part Number
3441-J9143B-C-ND
Manufacturer
Manufacturer Product Number
J9143B-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 1310/1490nm 3.3V LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1000Mbps
Wavelength
1310/1490nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.813
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 431,85 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,64000 €27,64 €
5026,25640 €1.312,82 €
15024,87453 €3.731,18 €
1.00023,49264 €23.492,64 €
Unit Price without VAT:27,64000 €
Unit Price with VAT:32,89160 €