
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1490/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,64000 € | 27,64 € |
| 50 | 26,25640 € | 1.312,82 € |
| 150 | 24,87453 € | 3.731,18 € |
| 1.000 | 23,49264 € | 23.492,64 € |
| Unit Price without VAT: | 27,64000 € |
|---|---|
| Unit Price with VAT: | 32,89160 € |

