
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| 50 | 47,67940 € | 2.383,97 € |
| 150 | 45,12967 € | 6.769,45 € |
| 1.000 | 42,66498 € | 42.664,98 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 59,66660 € |

