Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISFP-GIG-SX-C

DigiKey Part Number
3441-ISFP-GIG-SX-C-ND
Manufacturer
Manufacturer Product Number
ISFP-GIG-SX-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
1000Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.630
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
124,65000 €24,65 €
5023,45720 €1.172,86 €
15022,18240 €3.327,36 €
1.00020,99253 €20.992,53 €
Unit Price without VAT:24,65000 €
Unit Price with VAT:29,33350 €