
IE-SFP-1GLHXLC-T-C | |
|---|---|
DigiKey Part Number | 3441-IE-SFP-1GLHXLC-T-C-ND |
Manufacturer | |
Manufacturer Product Number | IE-SFP-1GLHXLC-T-C |
Description | Weidmuller compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,40000 € | 37,40 € |
| 50 | 35,52580 € | 1.776,29 € |
| 150 | 33,65607 € | 5.048,41 € |
| 1.000 | 31,78626 € | 31.786,26 € |
| Unit Price without VAT: | 37,40000 € |
|---|---|
| Unit Price with VAT: | 44,50600 € |

