
IE-SFP-1GE-RJ45-C | |
|---|---|
DigiKey Part Number | 3441-IE-SFP-1GE-RJ45-C-ND |
Manufacturer | |
Manufacturer Product Number | IE-SFP-1GE-RJ45-C |
Description | Weidmuller compatible SFP10/100/ |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10/100/1000Mbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,47000 € | 46,47 € |
| 50 | 44,14880 € | 2.207,44 € |
| 150 | 41,82513 € | 6.273,77 € |
| 1.000 | 39,50154 € | 39.501,54 € |
| Unit Price without VAT: | 46,47000 € |
|---|---|
| Unit Price with VAT: | 55,29930 € |

