
HK-SFP-1.25G-1310-DF-MM-C | |
|---|---|
DigiKey Part Number | 3441-HK-SFP-1.25G-1310-DF-MM-C-ND |
Manufacturer | |
Manufacturer Product Number | HK-SFP-1.25G-1310-DF-MM-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 € | 28,50 € |
| 50 | 27,12020 € | 1.356,01 € |
| 150 | 25,65187 € | 3.847,78 € |
| 1.000 | 24,26997 € | 24.269,97 € |
| Unit Price without VAT: | 28,50000 € |
|---|---|
| Unit Price with VAT: | 33,91500 € |

