


Category | Wavelength 1300nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Connector Type SC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 622Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| 50 | 31,53120 € | 1.576,56 € |
| 150 | 29,83147 € | 4.474,72 € |
| 1.000 | 28,21668 € | 28.216,68 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |

