


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 622Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 5V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,56000 € | 33,56 € |
| 50 | 31,92820 € | 1.596,41 € |
| 150 | 30,20707 € | 4.531,06 € |
| 1.000 | 28,57192 € | 28.571,92 € |
| Unit Price without VAT: | 33,56000 € |
|---|---|
| Unit Price with VAT: | 39,93640 € |

