


Category | Wavelength 1300nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Connector Type SC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 622Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,10000 € | 39,10 € |
| 50 | 37,14060 € | 1.857,03 € |
| 150 | 35,18587 € | 5.277,88 € |
| 1.000 | 33,23109 € | 33.231,09 € |
| Unit Price without VAT: | 39,10000 € |
|---|---|
| Unit Price with VAT: | 46,52900 € |

