
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,19000 € | 43,19 € |
| 50 | 41,02580 € | 2.051,29 € |
| 150 | 38,86653 € | 5.829,98 € |
| 1.000 | 36,70725 € | 36.707,25 € |
| Unit Price without VAT: | 43,19000 € |
|---|---|
| Unit Price with VAT: | 51,39610 € |


