
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| 50 | 35,32540 € | 1.766,27 € |
| 150 | 33,42520 € | 5.013,78 € |
| 1.000 | 31,61142 € | 31.611,42 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 44,19660 € |

