


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,96000 € | 31,96 € |
| 50 | 30,40220 € | 1.520,11 € |
| 150 | 28,76120 € | 4.314,18 € |
| 1.000 | 27,20655 € | 27.206,55 € |
| Unit Price without VAT: | 31,96000 € |
|---|---|
| Unit Price with VAT: | 38,03240 € |

