
GP-SFP2-OC48-LR2-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP2-OC48-LR2-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-OC48-LR2-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.5Gbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,12000 € | 237,12 € |
| 50 | 225,30840 € | 11.265,42 € |
| 150 | 213,40987 € | 32.011,48 € |
| 1.000 | 201,59628 € | 201.596,28 € |
| Unit Price without VAT: | 237,12000 € |
|---|---|
| Unit Price with VAT: | 282,17280 € |

