
GP-SFP2-1Z-DW5494-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP2-1Z-DW5494-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-1Z-DW5494-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1554.94nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1554.94nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,00000 € | 402,00 € |
| 50 | 381,94500 € | 19.097,25 € |
| 150 | 361,80240 € | 54.270,36 € |
| 1.000 | 341,74479 € | 341.744,79 € |
| Unit Price without VAT: | 402,00000 € |
|---|---|
| Unit Price with VAT: | 478,38000 € |

