
GP-SFP2-1Z-DW5333-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP2-1Z-DW5333-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-1Z-DW5333-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1553.33nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1553.33nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,45000 € | 467,45 € |
| 50 | 444,07280 € | 22.203,64 € |
| 150 | 420,70053 € | 63.105,08 € |
| 1.000 | 397,32825 € | 397.328,25 € |
| Unit Price without VAT: | 467,45000 € |
|---|---|
| Unit Price with VAT: | 556,26550 € |

