
GP-SFP2-1Z-DW4294-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP2-1Z-DW4294-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-1Z-DW4294-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1542.94nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1542.94nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,33000 € | 473,33 € |
| 50 | 449,66360 € | 22.483,18 € |
| 150 | 425,99700 € | 63.899,55 € |
| 1.000 | 402,33050 € | 402.330,50 € |
| Unit Price without VAT: | 473,33000 € |
|---|---|
| Unit Price with VAT: | 563,26270 € |

