
GP-SFP2-1Z-CW47-80-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP2-1Z-CW47-80-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-1Z-CW47-80-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| 50 | 56,51840 € | 2.825,92 € |
| 150 | 53,54373 € | 8.031,56 € |
| 1.000 | 50,56905 € | 50.569,05 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

