
GP-10GSFP-80KM-W34-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-80KM-W34-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-80KM-W34-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1550.12nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1550.12nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,27000 € | 287,27 € |
| 50 | 272,90280 € | 13.645,14 € |
| 150 | 258,53960 € | 38.780,94 € |
| 1.000 | 244,17627 € | 244.176,27 € |
| Unit Price without VAT: | 287,27000 € |
|---|---|
| Unit Price with VAT: | 341,85130 € |

