
GP-10GSFP-40KM-W60-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-40KM-W60-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-40KM-W60-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1529.55nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1529.55nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,71000 € | 335,71 € |
| 50 | 318,96740 € | 15.948,37 € |
| 150 | 302,13947 € | 45.320,92 € |
| 1.000 | 285,39642 € | 285.396,42 € |
| Unit Price without VAT: | 335,71000 € |
|---|---|
| Unit Price with VAT: | 399,49490 € |

