
GP-10GSFP-40KM-W58-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-40KM-W58-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-40KM-W58-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1531.12nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1531.12nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,94000 € | 339,94 € |
| 50 | 322,98320 € | 16.149,16 € |
| 150 | 305,94333 € | 45.891,50 € |
| 1.000 | 288,98948 € | 288.989,48 € |
| Unit Price without VAT: | 339,94000 € |
|---|---|
| Unit Price with VAT: | 404,52860 € |

