
GP-10GSFP-40KM-W41-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-40KM-W41-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-40KM-W41-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1544.53nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1544.53nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,40000 € | 338,40 € |
| 50 | 321,51960 € | 16.075,98 € |
| 150 | 304,55687 € | 45.683,53 € |
| 1.000 | 287,67986 € | 287.679,86 € |
| Unit Price without VAT: | 338,40000 € |
|---|---|
| Unit Price with VAT: | 402,69600 € |

