
GP-10GSFP-1Z-CW47-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-1Z-CW47-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-1Z-CW47-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1470nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1470nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,18000 € | 616,18 € |
| 50 | 585,41120 € | 29.270,56 € |
| 150 | 554,55973 € | 83.183,96 € |
| 1.000 | 523,79337 € | 523.793,37 € |
| Unit Price without VAT: | 616,18000 € |
|---|---|
| Unit Price with VAT: | 733,25420 € |

