
GLC-TE-1000BASE-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-TE-1000BASE-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-TE-1000BASE-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,26000 € | 46,26 € |
| 50 | 43,94880 € | 2.197,44 € |
| 150 | 41,63560 € | 6.245,34 € |
| 1.000 | 39,32253 € | 39.322,53 € |
| Unit Price without VAT: | 46,26000 € |
|---|---|
| Unit Price with VAT: | 55,04940 € |

