
GLC-SX-MM-2K-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-SX-MM-2K-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-SX-MM-2K-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| 50 | 29,91640 € | 1.495,82 € |
| 150 | 28,30167 € | 4.245,25 € |
| 1.000 | 26,77185 € | 26.771,85 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

