
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,04000 € | 45,04 € |
| 50 | 42,83500 € | 2.141,75 € |
| 150 | 40,54020 € | 6.081,03 € |
| 1.000 | 38,33049 € | 38.330,49 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |

