
GLC-FE-100LX-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-FE-100LX-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-FE-100LX-RGD-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 50 | 26,68680 € | 1.334,34 € |
| 150 | 25,24200 € | 3.786,30 € |
| 1.000 | 23,88219 € | 23.882,19 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

