Transceiver Module Networking, General Purpose 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC-FE-100FX-RGD-C

DigiKey Part Number
3441-GLC-FE-100FX-RGD-C-ND
Manufacturer
Manufacturer Product Number
GLC-FE-100FX-RGD-C
Description
Compatible SFP 155Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1310nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
100Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.375
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
131,45000 €31,45 €
15029,91647 €4.487,47 €
50028,30168 €14.150,84 €
1.00026,77185 €26.771,85 €
Unit Price without VAT:31,45000 €
Unit Price with VAT:37,42550 €