
GLC-FE-100BX-U20-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-FE-100BX-U20-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-FE-100BX-U20-RGD-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1310/1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310/1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| 50 | 25,27260 € | 1.263,63 € |
| 150 | 23,90193 € | 3.585,29 € |
| 1.000 | 22,61688 € | 22.616,88 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 31,60640 € |

