
GLC-EZX-SMD-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-EZX-SMD-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-EZX-SMD-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,59000 € | 64,59 € |
| 50 | 61,36280 € | 3.068,14 € |
| 150 | 58,13313 € | 8.719,97 € |
| 1.000 | 54,90354 € | 54.903,54 € |
| Unit Price without VAT: | 64,59000 € |
|---|---|
| Unit Price with VAT: | 76,86210 € |

