
GLC-BX-U80-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-BX-U80-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-BX-U80-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1490/1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1490/1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,69000 € | 55,69 € |
| 50 | 52,94400 € | 2.647,20 € |
| 150 | 50,11693 € | 7.517,54 € |
| 1.000 | 47,37551 € | 47.375,51 € |
| Unit Price without VAT: | 55,69000 € |
|---|---|
| Unit Price with VAT: | 66,27110 € |

