
GLC-BX-D120-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-BX-D120-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-BX-D120-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550/1490nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550/1490nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,39000 € | 75,39 € |
| 50 | 71,62020 € | 3.581,01 € |
| 150 | 67,85067 € | 10.177,60 € |
| 1.000 | 64,08116 € | 64.081,16 € |
| Unit Price without VAT: | 75,39000 € |
|---|---|
| Unit Price with VAT: | 89,71410 € |

