
GLC-BX-D-RGD-C | |
|---|---|
DigiKey Part Number | 3441-GLC-BX-D-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-BX-D-RGD-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1490/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1490/1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,98000 € | 29,98 € |
| 50 | 28,52820 € | 1.426,41 € |
| 150 | 26,98607 € | 4.047,91 € |
| 1.000 | 25,52966 € | 25.529,66 € |
| Unit Price without VAT: | 29,98000 € |
|---|---|
| Unit Price with VAT: | 35,67620 € |

