
G0364A-C | |
|---|---|
DigiKey Part Number | 3441-G0364A-C-ND |
Manufacturer | |
Manufacturer Product Number | G0364A-C |
Description | Anritsu compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 1295nm, 1300nm, 1304nm, 1309nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,00000 € | 385,00 € |
| 50 | 365,79700 € | 18.289,85 € |
| 150 | 346,50420 € | 51.975,63 € |
| 1.000 | 327,29649 € | 327.296,49 € |
| Unit Price without VAT: | 385,00000 € |
|---|---|
| Unit Price with VAT: | 458,15000 € |

