
G0338A-C | |
|---|---|
DigiKey Part Number | 3441-G0338A-C-ND |
Manufacturer | |
Manufacturer Product Number | G0338A-C |
Description | Anritsu compatible CFP2 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1310nm LC Duplex Pluggable, CFP2 |
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, CFP2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.513,15000 € | 2.513,15 € |
| 50 | 2.387,53900 € | 119.376,95 € |
| 150 | 2.261,83887 € | 339.275,83 € |
| 1.000 | 2.136,22365 € | 2.136.223,65 € |
| Unit Price without VAT: | 2.513,15000 € |
|---|---|
| Unit Price with VAT: | 2.990,64850 € |

