
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1558.17nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,30000 € | 451,30 € |
| 50 | 428,77460 € | 21.438,73 € |
| 150 | 406,16720 € | 60.925,08 € |
| 1.000 | 383,64486 € | 383.644,86 € |
| Unit Price without VAT: | 451,30000 € |
|---|---|
| Unit Price with VAT: | 537,04700 € |

