
Category | Wavelength 1529.55nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,30000 € | 451,30 € |
| 50 | 428,77460 € | 21.438,73 € |
| 150 | 406,16720 € | 60.925,08 € |
| 1.000 | 383,64486 € | 383.644,86 € |
| Unit Price without VAT: | 451,30000 € |
|---|---|
| Unit Price with VAT: | 537,04700 € |

