
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1534.25nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,00000 $ | 531,00 $ |
| 50 | 504,50000 $ | 25.225,00 $ |
| 150 | 477,90000 $ | 71.685,00 $ |
| 1.000 | 451,40000 $ | 451.400,00 $ |
| Unit Price without VAT: | 531,00000 $ |
|---|---|
| Unit Price with VAT: | 631,89000 $ |

