
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1553.33nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,98000 € | 456,98 € |
| 50 | 434,17280 € | 21.708,64 € |
| 150 | 411,28073 € | 61.692,11 € |
| 1.000 | 388,47484 € | 388.474,84 € |
| Unit Price without VAT: | 456,98000 € |
|---|---|
| Unit Price with VAT: | 543,80620 € |

