
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1531.9nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 € | 292,60 € |
| 50 | 277,97380 € | 13.898,69 € |
| 150 | 263,34360 € | 39.501,54 € |
| 1.000 | 248,71340 € | 248.713,40 € |
| Unit Price without VAT: | 292,60000 € |
|---|---|
| Unit Price with VAT: | 348,19400 € |

