
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1536.61nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,97000 € | 288,97 € |
| 50 | 274,51780 € | 13.725,89 € |
| 150 | 260,06940 € | 39.010,41 € |
| 1.000 | 245,62110 € | 245.621,10 € |
| Unit Price without VAT: | 288,97000 € |
|---|---|
| Unit Price with VAT: | 343,87430 € |

