
Category | Wavelength 1539.77nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,97000 € | 288,97 € |
| 50 | 274,51780 € | 13.725,89 € |
| 150 | 260,06940 € | 39.010,41 € |
| 1.000 | 245,62110 € | 245.621,10 € |
| Unit Price without VAT: | 288,97000 € |
|---|---|
| Unit Price with VAT: | 343,87430 € |

